BAT54TA
vs
BAT54TC
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
DIODES INC
|
ZETEX PLC
|
Package Description |
SOT-23, 3 PIN
|
R-PDSO-G3
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.70
|
Factory Lead Time |
8 Weeks
|
|
Application |
FAST RECOVERY
|
|
Breakdown Voltage-Min |
30 V
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.8 V
|
1 V
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Non-rep Pk Forward Current-Max |
0.6 A
|
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
-55 °C
|
Output Current-Max |
0.2 A
|
0.2 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Power Dissipation-Max |
0.2 W
|
0.33 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
30 V
|
|
Reverse Current-Max |
2 µA
|
2 µA
|
Reverse Recovery Time-Max |
0.005 µs
|
0.005 µs
|
Reverse Test Voltage |
25 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Base Number Matches |
2
|
2
|
Additional Feature |
|
LOW NOISE
|
|
|
|
Compare BAT54TA with alternatives
Compare BAT54TC with alternatives