BAT54VV
vs
BAT54J,115
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
PHILIPS SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Forward Voltage-Max (VF) |
0.24 V
|
0.24 V
|
JESD-609 Code |
e0
|
e3
|
Operating Temperature-Max |
125 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Power Dissipation-Max |
0.17 W
|
|
Rep Pk Reverse Voltage-Max |
30 V
|
30 V
|
Reverse Current-Max |
2 µA
|
|
Reverse Test Voltage |
25 V
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN
|
Base Number Matches |
3
|
2
|
Part Package Code |
|
SOD
|
Package Description |
|
PLASTIC, SC-90, 2 PIN
|
Pin Count |
|
2
|
Manufacturer Package Code |
|
SOD323F
|
HTS Code |
|
8541.10.00.70
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
Diode Type |
|
RECTIFIER DIODE
|
JESD-30 Code |
|
R-PDSO-F2
|
Moisture Sensitivity Level |
|
1
|
Non-rep Pk Forward Current-Max |
|
0.6 A
|
Number of Elements |
|
1
|
Number of Phases |
|
1
|
Number of Terminals |
|
2
|
Output Current-Max |
|
0.2 A
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
Technology |
|
SCHOTTKY
|
Terminal Form |
|
FLAT
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare BAT54J,115 with alternatives
-
BAT54J,115 vs BAT54J
-
BAT54J,115 vs BAT54A,215
-
BAT54J,115 vs BAT54CM
-
BAT54J,115 vs BAT54SDWT/R13
-
BAT54J,115 vs BAT54L,315
-
BAT54J,115 vs BAT54XY,115
-
BAT54J,115 vs BAT54CM,315
-
BAT54J,115 vs BAT54A
-
BAT54J,115 vs BAT54C,215