BAT54WS-TP-HF vs NSVBAT54HT1G feature comparison

BAT54WS-TP-HF Micro Commercial Components

Buy Now Datasheet

NSVBAT54HT1G onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP ONSEMI
Package Description R-PDSO-G2 MINIATURE, CASE 477-02, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Additional Feature HIGH RELIABILITY
Application GENERAL PURPOSE FAST RECOVERY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.24 V 0.8 V
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 0.6 A 0.6 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 150 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Power Dissipation-Max 0.2 W 0.2 W
Rep Pk Reverse Voltage-Max 30 V 30 V
Reverse Recovery Time-Max 0.005 µs 0.005 µs
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 30
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SOD-323 2 LEAD
Pin Count 2
Manufacturer Package Code 477-02
Factory Lead Time 2 Days
Samacsys Manufacturer onsemi
Breakdown Voltage-Min 30 V
Operating Temperature-Min -55 °C
Reference Standard AEC-Q101
Reverse Current-Max 2 µA
Reverse Test Voltage 25 V

Compare BAT54WS-TP-HF with alternatives

Compare NSVBAT54HT1G with alternatives