BAV16WS
vs
L1N4148WT1G
feature comparison
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
SINYORK CO LTD
|
CHENG-YI ELECTRONIC CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE
|
SINGLE
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.855 V
|
1.25 V
|
Non-rep Pk Forward Current-Max |
2 A
|
1 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Output Current-Max |
0.1 A
|
0.15 A
|
Rep Pk Reverse Voltage-Max |
100 V
|
75 V
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
|
Base Number Matches |
19
|
2
|
Rohs Code |
|
Yes
|
Package Description |
|
SOD-123, 2 PIN
|
Application |
|
FAST RECOVERY
|
Breakdown Voltage-Min |
|
75 V
|
Diode Element Material |
|
SILICON
|
JESD-30 Code |
|
R-PDSO-G2
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-65 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Power Dissipation-Max |
|
0.35 W
|
Reverse Current-Max |
|
2.5 µA
|
Reverse Recovery Time-Max |
|
0.004 µs
|
Reverse Test Voltage |
|
75 V
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
|
|
|
Compare L1N4148WT1G with alternatives