BAV199
vs
BAV199/T4
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICRO COMMERCIAL COMPONENTS CORP
|
NEXPERIA
|
Package Description |
PLASTIC PACKAGE-3
|
R-PDSO-G3
|
Pin Count |
3
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.70
|
Samacsys Manufacturer |
MCC
|
|
Configuration |
2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.25 V
|
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
JESD-609 Code |
e0
|
e3
|
Number of Elements |
2
|
2
|
Number of Phases |
1
|
|
Number of Terminals |
3
|
3
|
Output Current-Max |
0.215 A
|
0.16 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
|
Reverse Current-Max |
0.005 µA
|
|
Reverse Recovery Time-Max |
3 µs
|
0.003 µs
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN LEAD
|
TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
11
|
1
|
Date Of Intro |
|
2017-02-01
|
Application |
|
GENERAL PURPOSE
|
JEDEC-95 Code |
|
TO-236AB
|
Moisture Sensitivity Level |
|
1
|
Operating Temperature-Max |
|
150 °C
|
Peak Reflow Temperature (Cel) |
|
260
|
Power Dissipation-Max |
|
0.25 W
|
Reference Standard |
|
IEC-60134
|
Rep Pk Reverse Voltage-Max |
|
85 V
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare BAV199 with alternatives
Compare BAV199/T4 with alternatives