BAV199
vs
BAV199
feature comparison
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
MICRO COMMERCIAL COMPONENTS CORP
|
ELECTRONIC DEVICES INC
|
Package Description |
PLASTIC PACKAGE-3
|
SOT-23, 3 PIN
|
Pin Count |
3
|
3
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.70
|
Configuration |
2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.25 V
|
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
JESD-609 Code |
e0
|
|
Number of Elements |
2
|
|
Number of Phases |
1
|
|
Number of Terminals |
3
|
3
|
Output Current-Max |
0.215 A
|
0.215 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reverse Current-Max |
0.005 µA
|
|
Reverse Recovery Time-Max |
3 µs
|
3 µs
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
11
|
1
|
Part Package Code |
|
SOT-23
|
Rep Pk Reverse Voltage-Max |
|
70 V
|
|
|
|
Compare BAV199 with alternatives
Compare BAV199 with alternatives