BAV19W
vs
BAV10136
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SINYORK CO LTD
|
NXP SEMICONDUCTORS
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE
|
|
Diode Type |
RECTIFIER DIODE
|
|
Forward Voltage-Max (VF) |
1 V
|
|
Non-rep Pk Forward Current-Max |
2.5 A
|
|
Number of Elements |
1
|
|
Number of Phases |
1
|
|
Output Current-Max |
0.1 A
|
|
Rep Pk Reverse Voltage-Max |
120 V
|
|
Surface Mount |
YES
|
|
Base Number Matches |
2
|
1
|
Package Description |
|
O-LALF-W2
|
HTS Code |
|
8541.10.00.70
|
|
|
|
Compare BAV19W with alternatives
Compare BAV10136 with alternatives