BAV70
vs
BAV70T
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
HITANO ENTERPRISE CORP
|
MICRO COMMERCIAL COMPONENTS CORP
|
Package Description |
PLASTIC PACKAGE-3
|
ULTRA SMALL, PLASTIC PACKAGE-3
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.70
|
Additional Feature |
LOW POWER LOSS
|
|
Configuration |
COMMON CATHODE, 2 ELEMENTS
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
Number of Elements |
2
|
2
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Output Current-Max |
0.15 A
|
0.15 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
240
|
Power Dissipation-Max |
0.35 W
|
0.15 W
|
Rep Pk Reverse Voltage-Max |
100 V
|
85 V
|
Reverse Recovery Time-Max |
0.006 µs
|
0.004 µs
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Base Number Matches |
2
|
6
|
Pbfree Code |
|
No
|
Pin Count |
|
3
|
Forward Voltage-Max (VF) |
|
1 V
|
JESD-609 Code |
|
e0
|
Moisture Sensitivity Level |
|
1
|
Non-rep Pk Forward Current-Max |
|
1 A
|
Number of Phases |
|
1
|
Qualification Status |
|
Not Qualified
|
Reverse Current-Max |
|
2 µA
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare BAV70 with alternatives
Compare BAV70T with alternatives