BAV70
vs
BZT52H-C3V9,135
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
VISHAY TELEFUNKEN
|
NXP SEMICONDUCTORS
|
Part Package Code |
SOT-23
|
|
Package Description |
PLASTIC PACKAGE-3
|
PLASTIC PACKAGE-2
|
Pin Count |
3
|
2
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.50
|
Additional Feature |
FAST SWITCHING
|
|
Configuration |
COMMON CATHODE, 2 ELEMENTS
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
ZENER DIODE
|
Forward Voltage-Max (VF) |
1 V
|
|
JEDEC-95 Code |
TO-236AB
|
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-F2
|
JESD-609 Code |
e0
|
|
Non-rep Pk Forward Current-Max |
2 A
|
|
Number of Elements |
2
|
1
|
Number of Terminals |
3
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Output Current-Max |
0.25 A
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Power Dissipation-Max |
0.35 W
|
0.375 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
70 V
|
|
Reverse Recovery Time-Max |
0.006 µs
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
GULL WING
|
FLAT
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
5
|
1
|
Polarity |
|
UNIDIRECTIONAL
|
Reference Voltage-Nom |
|
3.9 V
|
Technology |
|
ZENER
|
Voltage Tol-Max |
|
5.13%
|
Working Test Current |
|
5 mA
|
|
|
|
Compare BAV70 with alternatives
Compare BZT52H-C3V9,135 with alternatives
-
BZT52H-C3V9,135 vs BZT52H-C3V9,115
-
BZT52H-C3V9,135 vs BZT52H-C3V9
-
BZT52H-C3V9,135 vs 934059389115
-
BZT52H-C3V9,135 vs BAV99-G
-
BZT52H-C3V9,135 vs BZV55-C3V9,135
-
BZT52H-C3V9,135 vs BAV99
-
BZT52H-C3V9,135 vs BAV70-G
-
BZT52H-C3V9,135 vs BAV70-T1
-
BZT52H-C3V9,135 vs BAV99L99Z