BAV70WE6327
vs
MMBZ5253BD87Z
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
SIEMENS A G
|
NATIONAL SEMICONDUCTOR CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.50
|
Configuration |
COMMON CATHODE, 2 ELEMENTS
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
ZENER DIODE
|
Forward Voltage-Max (VF) |
1.25 V
|
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
Non-rep Pk Forward Current-Max |
4.5 A
|
|
Number of Elements |
2
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Output Current-Max |
0.2 A
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Power Dissipation-Max |
0.25 W
|
0.35 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reverse Current-Max |
2.5 µA
|
0.1 µA
|
Reverse Recovery Time-Max |
0.006 µs
|
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
2
|
3
|
Package Description |
|
R-PDSO-G3
|
JEDEC-95 Code |
|
TO-236AB
|
Knee Impedance-Max |
|
600 Ω
|
Polarity |
|
UNIDIRECTIONAL
|
Reference Voltage-Nom |
|
25 V
|
Technology |
|
ZENER
|
Voltage Temp Coeff-Max |
|
22.25 mV/°C
|
Voltage Tol-Max |
|
5%
|
Working Test Current |
|
5 mA
|
|
|
|
Compare BAV70WE6327 with alternatives
Compare MMBZ5253BD87Z with alternatives