BAV99/AU
vs
BAV99T/R
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NEXPERIA
|
PHILIPS SEMICONDUCTORS
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Terminal Finish |
TIN
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Forward Voltage-Max (VF) |
|
1.3 V
|
Operating Temperature-Max |
|
175 °C
|
Output Current-Max |
|
0.1 A
|
Rep Pk Reverse Voltage-Max |
|
70 V
|
Reverse Recovery Time-Max |
|
0.006 µs
|
Surface Mount |
|
YES
|
|
|
|
Compare BAV99/AU with alternatives