BAV99
vs
BAV70-G-T3
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
SENSITRON SEMICONDUCTOR
|
SENSITRON SEMICONDUCTOR
|
Package Description |
PLASTIC PACKAGE-3
|
R-PDSO-G3
|
Pin Count |
3
|
3
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.70
|
Configuration |
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
2
|
2
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Output Current-Max |
0.15 A
|
0.3 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Power Dissipation-Max |
0.35 W
|
0.35 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
75 V
|
75 V
|
Reverse Recovery Time-Max |
0.006 µs
|
0.006 µs
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
8
|
1
|
Application |
|
GENERAL PURPOSE
|
|
|
|
Compare BAV99 with alternatives
Compare BAV70-G-T3 with alternatives