BAV99
vs
BAV99,235
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BYTESONIC ELECTRONICS CO LTD
|
NEXPERIA
|
Reach Compliance Code |
unknown
|
compliant
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Base Number Matches |
72
|
2
|
Part Package Code |
|
TO-236
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
SOT23
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.70
|
Date Of Intro |
|
1991-04-01
|
Samacsys Manufacturer |
|
Nexperia
|
Configuration |
|
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
Diode Element Material |
|
SILICON
|
Forward Voltage-Max (VF) |
|
1.25 V
|
JEDEC-95 Code |
|
TO-236AB
|
JESD-30 Code |
|
R-PDSO-G3
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Non-rep Pk Forward Current-Max |
|
4 A
|
Number of Elements |
|
2
|
Number of Terminals |
|
3
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-65 °C
|
Output Current-Max |
|
0.215 A
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
260
|
Power Dissipation-Max |
|
0.25 W
|
Reference Standard |
|
IEC-60134
|
Rep Pk Reverse Voltage-Max |
|
100 V
|
Reverse Current-Max |
|
0.5 µA
|
Reverse Recovery Time-Max |
|
0.004 µs
|
Reverse Test Voltage |
|
80 V
|
Surface Mount |
|
YES
|
Terminal Finish |
|
TIN
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare BAV99,235 with alternatives
-
BAV99,235 vs BAV99-T
-
BAV99,235 vs BAV99,185
-
BAV99,235 vs BAV99-Q
-
BAV99,235 vs BAV99/TE1
-
BAV99,235 vs BAV99/8,215
-
BAV99,235 vs BAV99/TE1R
-
BAV99,235 vs BAV99/T3
-
BAV99,235 vs BAV99/B
-
BAV99,235 vs BAV99T/R