BAV99-G3-18
vs
BAV99-HE3-08
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
GREEN PACKAGE-3
|
ROHS COMPLIANT PACKAGE-3
|
Pin Count |
3
|
3
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.70
|
Factory Lead Time |
12 Weeks
|
|
Samacsys Manufacturer |
Vishay
|
Vishay
|
Application |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Configuration |
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
2
|
2
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Current-Max |
0.15 A
|
0.15 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Power Dissipation-Max |
0.3 W
|
0.3 W
|
Rep Pk Reverse Voltage-Max |
70 V
|
70 V
|
Reverse Recovery Time-Max |
0.006 µs
|
0.006 µs
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
Case Connection |
|
UNSPECIFIED
|
Forward Voltage-Max (VF) |
|
0.715 V
|
Non-rep Pk Forward Current-Max |
|
4.5 A
|
Number of Phases |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Reference Standard |
|
AEC-Q101
|
Time@Peak Reflow Temperature-Max (s) |
|
10
|
|
|
|
Compare BAV99-G3-18 with alternatives
Compare BAV99-HE3-08 with alternatives