BAV99S/G
vs
BAV99S,115
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NEXPERIA
NXP SEMICONDUCTORS
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Peak Reflow Temperature (Cel)
260
260
Terminal Finish
TIN
TIN
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
1
2
Rohs Code
Yes
Part Package Code
TSSOP
Package Description
PLASTIC, SC-88, 6 PIN
Pin Count
6
Manufacturer Package Code
SOT363
HTS Code
8541.10.00.70
Application
GENERAL PURPOSE
Configuration
2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material
SILICON
Forward Voltage-Max (VF)
0.715 V
JESD-30 Code
R-PDSO-G6
Non-rep Pk Forward Current-Max
4 A
Number of Elements
4
Number of Terminals
6
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
0.2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Dissipation-Max
0.25 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
Reverse Current-Max
0.5 µA
Reverse Recovery Time-Max
0.004 µs
Reverse Test Voltage
80 V
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Compare BAV99S/G with alternatives
Compare BAV99S,115 with alternatives