BAV99S_R2_00001
vs
934056610135
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PAN JIT INTERNATIONAL INC
|
NEXPERIA
|
Package Description |
R-PDSO-G6
|
PLASTIC, SMD, UMT6, SC-88, 6 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.70
|
Samacsys Manufacturer |
PANJIT
|
|
Configuration |
2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.715 V
|
|
JESD-30 Code |
R-PDSO-G6
|
R-PDSO-G6
|
Number of Elements |
4
|
4
|
Number of Phases |
1
|
|
Number of Terminals |
6
|
6
|
Operating Temperature-Min |
-55 °C
|
-65 °C
|
Output Current-Max |
0.15 A
|
0.2 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Power Dissipation-Max |
0.2 W
|
0.25 W
|
Rep Pk Reverse Voltage-Max |
100 V
|
85 V
|
Reverse Current-Max |
2.5 µA
|
|
Reverse Recovery Time-Max |
0.004 µs
|
0.004 µs
|
Reverse Test Voltage |
75 V
|
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Base Number Matches |
1
|
2
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Operating Temperature-Max |
|
150 °C
|
Qualification Status |
|
Not Qualified
|
Reference Standard |
|
AEC-Q101; IEC-60134
|
Terminal Finish |
|
TIN
|
|
|
|
Compare BAV99S_R2_00001 with alternatives
Compare 934056610135 with alternatives