BAV99T-7-F
vs
BAV99HMFHT116
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Not Recommended
|
Ihs Manufacturer |
MULTICOMP PRO
|
ROHM CO LTD
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
Number of Elements |
2
|
2
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
|
Output Current-Max |
0.155 A
|
0.215 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Power Dissipation-Max |
0.15 W
|
0.25 W
|
Rep Pk Reverse Voltage-Max |
85 V
|
100 V
|
Reverse Recovery Time-Max |
0.004 µs
|
0.004 µs
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
HTS Code |
|
8541.10.00.70
|
Factory Lead Time |
|
17 Weeks
|
Samacsys Manufacturer |
|
ROHM Semiconductor
|
Additional Feature |
|
HIGH RELIABILITY
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Reference Standard |
|
AEC-Q101
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare BAV99T-7-F with alternatives
Compare BAV99HMFHT116 with alternatives