BAV99UE6327
vs
1N1411
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
End Of Life
|
Contact Manufacturer
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
SEMITRONICS CORP
|
Part Package Code |
SC-74
|
|
Package Description |
ROHS COMPLIANT, SC-74, 6 PIN
|
O-XALF-W2
|
Pin Count |
6
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.70
|
Samacsys Manufacturer |
Infineon
|
|
Configuration |
2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.715 V
|
7.5 V
|
JESD-30 Code |
R-PDSO-G6
|
O-XALF-W2
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
4
|
1
|
Number of Terminals |
6
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
|
Output Current-Max |
0.2 A
|
0.125 A
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE
|
LONG FORM
|
Peak Reflow Temperature (Cel) |
260
|
|
Power Dissipation-Max |
0.25 W
|
|
Reference Standard |
AEC-Q101
|
|
Rep Pk Reverse Voltage-Max |
85 V
|
1800 V
|
Reverse Current-Max |
50 µA
|
|
Reverse Recovery Time-Max |
0.004 µs
|
|
Reverse Test Voltage |
70 V
|
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
GULL WING
|
WIRE
|
Terminal Position |
DUAL
|
AXIAL
|
Base Number Matches |
1
|
1
|
Case Connection |
|
ISOLATED
|
Number of Phases |
|
1
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare BAV99UE6327 with alternatives
Compare 1N1411 with alternatives