BAW56-G
vs
BAW56E6327HTSA1
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
WEITRON TECHNOLOGY CO LTD
|
INFINEON TECHNOLOGIES AG
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Application |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.715 V
|
|
Non-rep Pk Forward Current-Max |
2 A
|
|
Operating Temperature-Max |
150 °C
|
|
Output Current-Max |
0.2 A
|
0.2 A
|
Rep Pk Reverse Voltage-Max |
70 V
|
80 V
|
Reverse Recovery Time-Max |
0.006 µs
|
0.004 µs
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
4
|
1
|
Pbfree Code |
|
No
|
Part Package Code |
|
SOT-23
|
Package Description |
|
R-PDSO-G3
|
Pin Count |
|
3
|
HTS Code |
|
8541.10.00.70
|
Configuration |
|
COMMON ANODE, 2 ELEMENTS
|
Diode Element Material |
|
SILICON
|
JESD-30 Code |
|
R-PDSO-G3
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Number of Elements |
|
2
|
Number of Terminals |
|
3
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Power Dissipation-Max |
|
0.33 W
|
Qualification Status |
|
Not Qualified
|
Terminal Finish |
|
TIN
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
|
|
|
Compare BAW56E6327HTSA1 with alternatives