BAW56-G
vs
PMBD2836TRL
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
WEITRONIC ENTERPRISE CO LTD
|
PHILIPS COMPONENTS
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Base Number Matches |
4
|
1
|
Package Description |
|
R-PDSO-G3
|
HTS Code |
|
8541.10.00.70
|
Configuration |
|
COMMON ANODE, 2 ELEMENTS
|
Diode Element Material |
|
SILICON
|
Forward Voltage-Max (VF) |
|
1.2 V
|
JESD-30 Code |
|
R-PDSO-G3
|
Number of Elements |
|
2
|
Number of Terminals |
|
3
|
Output Current-Max |
|
0.1 A
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Qualification Status |
|
Not Qualified
|
Reverse Recovery Time-Max |
|
0.015 µs
|
Surface Mount |
|
YES
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
|
|
|
Compare BAW56-G with alternatives
Compare PMBD2836TRL with alternatives