BB-837-10T MolexBuy Now Datasheet |
190730088 MolexBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | MOLEX LLC | MOLEX LLC |
Reach Compliance Code | unknown | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8536.90.40.00 | 8536.90.40.00 |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | RING TERMINAL |
Wire Cross Section | 2 mm2 | 2.5 mm2 |
Wire Gauge | 14 AWG | 14 AWG |
Base Number Matches | 1 | 3 |