BBBK00160808102Y00
vs
CTCB1206F-351H
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CHILISIN ELECTRONICS CORP
|
CENTRAL TECHNOLOGIES
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
DC Resistance-Max |
0.6 Ω
|
0.6 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
0.8 mm
|
1.1 mm
|
JESD-609 Code |
e2
|
e3
|
Length |
1.6 mm
|
3.2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-25 °C
|
Output Impedance |
1000 OHM Ω
|
350 OHM Ω
|
Packing Method |
TR, PAPER, 7 INCH
|
TAPE AND REEL
|
Rated Current |
0.3 A
|
0.3 A
|
Terminal Finish |
Tin/Nickel/Copper (Sn/Ni/Cu)
|
Matte Tin (Sn)
|
Width |
0.8 mm
|
1.6 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN
|
Case Code |
|
1206
|
Construction |
|
Multilayer Chip
|
Frequency-Max |
|
100 MHz
|
Frequency-Min |
|
100 MHz
|
|
|
|
Compare BBBK00160808102Y00 with alternatives
Compare CTCB1206F-351H with alternatives