BBBK00160808252Y00
vs
BBSJ00160808152Y00
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
CHILISIN ELECTRONICS CORP
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
DC Resistance-Max |
0.8 Ω
|
|
Filter Type |
FERRITE CHIP
|
|
Height |
0.8 mm
|
|
Length |
1.6 mm
|
|
Mounting Type |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Output Impedance |
2500 OHM Ω
|
|
Packing Method |
TR, PAPER, 7 INCH
|
|
Rated Current |
0.2 A
|
|
Width |
0.8 mm
|
|
Base Number Matches |
1
|
|
|
|
|
Compare BBBK00160808252Y00 with alternatives