BBGK00201209202Y00
vs
FCM2012HF-202T02
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
YAGEO CORP
|
TA-I TECHNOLOGY CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Base Number Matches |
4
|
1
|
DC Resistance-Max |
|
0.6 Ω
|
Height |
|
0.85 mm
|
Length |
|
2 mm
|
Mounting Type |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Impedance |
|
2000 OHM Ω
|
Packing Method |
|
TR
|
Rated Current |
|
0.25 A
|
Width |
|
1.25 mm
|
|
|
|
Compare FCM2012HF-202T02 with alternatives