BBGK00201209301Y00
vs
ABGK00201209301Y00
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
|
MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Filter Type |
FERRITE CHIP
|
DATA LINE FILTER
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
DC Resistance-Max |
|
0.18 Ω
|
Height |
|
0.9 mm
|
Length |
|
2 mm
|
Mounting Type |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Impedance |
|
300 OHM Ω
|
Packing Method |
|
TR, PAPER, 7 INCH
|
Rated Current |
|
0.7 A
|
Screening Level |
|
AEC-Q200
|
Width |
|
1.25 mm
|
|
|
|
Compare BBGK00201209301Y00 with alternatives
Compare ABGK00201209301Y00 with alternatives