BBPY00160808750Y00
vs
ABPY00201209201Y00
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
|
CHILISIN ELECTRONICS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Filter Type |
DATA LINE FILTER
|
FERRITE CHIP
|
Base Number Matches |
2
|
4
|
Rohs Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8504.50.80.00
|
Additional Feature |
|
IATF16949
|
DC Resistance-Max |
|
0.05 Ω
|
Height |
|
0.9 mm
|
JESD-609 Code |
|
e1
|
Length |
|
2 mm
|
Mounting Type |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Impedance |
|
200 OHM Ω
|
Packing Method |
|
TR, 7 INCH
|
Rated Current |
|
2.5 A
|
Screening Level |
|
AEC-Q200
|
Terminal Finish |
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Width |
|
1.25 mm
|
|
|
|
Compare BBPY00160808750Y00 with alternatives
Compare ABPY00201209201Y00 with alternatives