BBPY00201209601Y00
vs
PBY321611T-601Y-N
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
YAGEO CORP
|
YAGEO CORP
|
Package Description |
EIA STD PACKAGE SIZE 0805, 2 PIN
|
LEAD FREE, SMD, 2 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
DC Resistance-Max |
0.1 Ω
|
0.1 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
0.9 mm
|
1.1 mm
|
Length |
2 mm
|
3.2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
2
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Output Impedance |
600 OHM Ω
|
600 OHM Ω
|
Packing Method |
TR, PAPER, 7 INCH
|
TAPE AND REEL
|
Rated Current |
2 A
|
2 A
|
Width |
1.25 mm
|
1.6 mm
|
Base Number Matches |
4
|
3
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8504.50.80.00
|
Samacsys Manufacturer |
|
YAGEO
|
Case Code |
|
1206
|
Construction |
|
Chip Bead
|
Frequency-Max |
|
100 MHz
|
Frequency-Min |
|
100 MHz
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
|
|
Compare PBY321611T-601Y-N with alternatives