BBSJ00160808121Y00
vs
ILBB1210ER600V
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
EIA STD PACKAGE SIZE 0603, SMD, 2 PIN
|
HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 1210, 2 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
14 Weeks
|
18 Weeks
|
DC Resistance-Max |
0.25 Ω
|
0.3 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
0.8 mm
|
1.3 mm
|
Length |
1.6 mm
|
3.2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Impedance |
120 OHM Ω
|
60 OHM Ω
|
Packing Method |
TR, PAPER, 7 INCH
|
TR, 7 Inch
|
Rated Current |
0.4 A
|
0.4 A
|
Width |
0.8 mm
|
2.5 mm
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
Vishay
|
Additional Feature |
|
NICKEL BARRIER PLATING VIRTUALLY ELIMINATES SILVER MIGRATION
|
Case Code |
|
1210
|
Construction |
|
Multilayer Chip
|
Frequency-Max |
|
100 MHz
|
Frequency-Min |
|
100 MHz
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare BBSJ00160808121Y00 with alternatives
Compare ILBB1210ER600V with alternatives