BBSY00100505100Y00
vs
BLM15AG100SH1
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
MURATA MANUFACTURING CO LTD
|
Package Description |
EIA STD PACKAGE SIZE 0402, 2 PIN
|
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
14 Weeks
|
|
DC Resistance-Max |
0.025 Ω
|
0.05 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
0.5 mm
|
0.5 mm
|
Length |
1 mm
|
1 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
2
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Impedance |
10 OHM Ω
|
10 OHM Ω
|
Packing Method |
TR, PAPER, 7 INCH
|
|
Rated Current |
1 A
|
1 A
|
Width |
0.5 mm
|
0.5 mm
|
Base Number Matches |
4
|
1
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8504.50.80.00
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
TIN
|
|
|
|
Compare BBSY00100505100Y00 with alternatives
Compare BLM15AG100SH1 with alternatives