BBSY00100505900Y00
vs
BMB-1J-0330L-N8
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
|
TE CONNECTIVITY LTD
|
Package Description |
EIA STD PACKAGE SIZE 0402, SMD, 2 PIN
|
EIA STD PACKAGE SIZE 0603, 2 PIN
|
Reach Compliance Code |
compliant
|
unknown
|
DC Resistance-Max |
0.25 Ω
|
0.25 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
0.5 mm
|
0.8 mm
|
Length |
1 mm
|
1.6 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Impedance |
90 OHM Ω
|
330 OHM Ω
|
Packing Method |
TR, PAPER, 7 INCH
|
TR
|
Rated Current |
0.5 A
|
0.5 A
|
Width |
0.5 mm
|
0.8 mm
|
Base Number Matches |
4
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8504.50.80.00
|
Case Code |
|
0603
|
Construction |
|
Multilayer Chip
|
Frequency-Max |
|
100 MHz
|
Frequency-Min |
|
100 MHz
|
|
|
|
Compare BBSY00100505900Y00 with alternatives
Compare BMB-1J-0330L-N8 with alternatives