BC239 vs 2N5089LEADFREE feature comparison

BC239 Semiconductors Ltd

Buy Now Datasheet

2N5089LEADFREE Central Semiconductor Corp

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active Unconfirmed
Package Description , Cylindrical, O-Pbcy-T3
Reach Compliance Code Unknown Not Compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.05 A
Configuration Single Single
DC Current Gain-Min (hFE) 120 400
JESD-609 Code e0 e3
Number of Elements 1 1
Operating Temperature-Max 150 °C
Polarity/Channel Type Npn Npn
Power Dissipation-Max (Abs) 0.35 W
Surface Mount No No
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin
Transition Frequency-Nom (fT) 150 Mhz 50 Mhz
Base Number Matches 21 1
Pbfree Code Yes
Part Package Code TO-92
Pin Count 3
Additional Feature Low Noise
Collector-Emitter Voltage-Max 25 V
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
Number of Terminals 3
Package Body Material Plastic/Epoxy
Package Shape Round
Package Style Cylindrical
Qualification Status Not Qualified
Terminal Form Through-Hole
Terminal Position Bottom
Transistor Application Amplifier
Transistor Element Material Silicon