BC372ZL1
vs
BC372
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ON SEMICONDUCTOR
|
MOTOROLA SEMICONDUCTOR PRODUCTS
|
Part Package Code |
TO-92
|
|
Package Description |
TO-226AA, 3 PIN
|
,
|
Pin Count |
3
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
Additional Feature |
EUROPEAN PART NUMBER
|
|
Collector Current-Max (IC) |
1 A
|
1 A
|
Configuration |
DARLINGTON
|
DARLINGTON
|
DC Current Gain-Min (hFE) |
8000
|
10000
|
JEDEC-95 Code |
TO-92
|
|
JESD-30 Code |
O-PBCY-T3
|
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
|
Number of Terminals |
3
|
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
ROUND
|
|
Package Style |
CYLINDRICAL
|
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Position |
BOTTOM
|
|
Transistor Element Material |
SILICON
|
|
Transition Frequency-Nom (fT) |
200 MHz
|
100 MHz
|
Base Number Matches |
3
|
8
|
Power Dissipation-Max (Abs) |
|
0.625 W
|
|
|
|
Compare BC372ZL1 with alternatives