BC372ZL1 vs BC372RLRE feature comparison

BC372ZL1 Motorola Mobility LLC

Buy Now Datasheet

BC372RLRE Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Package Description Cylindrical, O-Pbcy-T3
Reach Compliance Code Unknown Unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75 8541.29.00.75
Collector Current-Max (IC) 1 A 1 A
Collector-Base Capacitance-Max 25 Pf 25 Pf
Configuration Darlington Darlington
DC Current Gain-Min (hFE) 8000 8000
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Round Round
Package Style Cylindrical Cylindrical
Polarity/Channel Type Npn Npn
Power Dissipation Ambient-Max 1.5 W 1.5 W
Qualification Status Not Qualified Not Qualified
Surface Mount No No
Terminal Form Through-Hole Through-Hole
Terminal Position Bottom Bottom
Transistor Element Material Silicon Silicon
Transition Frequency-Nom (fT) 200 Mhz 200 Mhz
VCEsat-Max 1.1 V 1.1 V
Base Number Matches 3 3