BC372ZL1 vs BC372PSTOA feature comparison

BC372ZL1 Motorola Semiconductor Products

Buy Now Datasheet

BC372PSTOA Zetex / Diodes Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Reach Compliance Code Unknown Unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75
Collector Current-Max (IC) 1 A 1 A
Collector-Base Capacitance-Max 25 Pf
Configuration Darlington Darlington
DC Current Gain-Min (hFE) 8000 10000
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3 R-PSIP-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 200 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Round Rectangular
Package Style Cylindrical In-Line
Polarity/Channel Type Npn Npn
Power Dissipation Ambient-Max 1.5 W
Qualification Status Not Qualified Not Qualified
Surface Mount No No
Terminal Form Through-Hole Wire
Terminal Position Bottom Single
Transistor Element Material Silicon Silicon
Transition Frequency-Nom (fT) 200 Mhz 100 Mhz
VCEsat-Max 1.1 V 1 V
Base Number Matches 3 2
Rohs Code No
Package Description To-92 Compatible, E-Line Package-3
Collector-Emitter Voltage-Max 100 V
JESD-609 Code e0
Peak Reflow Temperature (Cel) 235
Terminal Finish Tin Lead
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application Switching