BC547C vs BC547C-C feature comparison

BC547C Allegro MicroSystems LLC

Buy Now Datasheet

BC547C-C Secos Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.1 A
Configuration Single Single
DC Current Gain-Min (hFE) 420 420
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 150 °C
Polarity/Channel Type Npn Npn
Power Dissipation-Max (Abs) 0.625 W
Surface Mount No No
Terminal Finish Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT) 150 Mhz 150 Mhz
Base Number Matches 41 1
Package Description Cylindrical, O-Pbcy-T3
Collector-Emitter Voltage-Max 45 V
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
Number of Terminals 3
Package Body Material Plastic/Epoxy
Package Shape Round
Package Style Cylindrical
Terminal Form Through-Hole
Terminal Position Bottom
Transistor Element Material Silicon