BC558C-AMMO vs BC558CTA feature comparison

BC558C-AMMO NXP Semiconductors

Buy Now Datasheet

BC558CTA Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Reach Compliance Code Unknown Unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 30 V 30 V
Configuration Single Single
DC Current Gain-Min (hFE) 420 420
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Round Round
Package Style Cylindrical Cylindrical
Polarity/Channel Type Pnp Pnp
Qualification Status Not Qualified Not Qualified
Surface Mount No No
Terminal Form Through-Hole Through-Hole
Terminal Position Bottom Bottom
Transistor Element Material Silicon Silicon
Transition Frequency-Nom (fT) 200 Mhz 150 Mhz
VCEsat-Max 0.65 V
Base Number Matches 1 2
Rohs Code Yes
Part Package Code TO-92
Package Description Lead Free, To-92, 3 Pin
Pin Count 3
JESD-609 Code e3
Power Dissipation-Max (Abs) 0.625 W
Terminal Finish Matte Tin
Transistor Application Switching