BC640-16-T/R
vs
BC640G
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
TO-92
|
TO-92
|
Package Description |
CYLINDRICAL, O-PBCY-T3
|
LEAD FREE, CASE 29-11, TO-226, 3 PIN
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
Collector Current-Max (IC) |
1 A
|
0.5 A
|
Collector-Emitter Voltage-Max |
80 V
|
80 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
63
|
40
|
JEDEC-95 Code |
TO-92
|
TO-92
|
JESD-30 Code |
O-PBCY-T3
|
O-PBCY-T3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Polarity/Channel Type |
PNP
|
PNP
|
Qualification Status |
Not Qualified
|
COMMERCIAL
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
145 MHz
|
150 MHz
|
VCEsat-Max |
0.5 V
|
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Manufacturer Package Code |
|
CASE 29-11
|
JESD-609 Code |
|
e1
|
Peak Reflow Temperature (Cel) |
|
260
|
Terminal Finish |
|
TIN SILVER COPPER
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare BC640-16-T/R with alternatives
Compare BC640G with alternatives