BC807-40-R2-10001 vs BC807-40W-AU_R1_000A1 feature comparison

BC807-40-R2-10001 PanJit Semiconductor

Buy Now Datasheet

BC807-40W-AU_R1_000A1 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC PANJIT INTERNATIONAL INC
Package Description ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A
Configuration SINGLE
DC Current Gain-Min (hFE) 250
Number of Elements 1
Operating Temperature-Max 150 °C
Polarity/Channel Type PNP
Power Dissipation-Max (Abs) 0.33 W
Surface Mount YES
Transition Frequency-Nom (fT) 100 MHz
Base Number Matches 2 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare BC807-40-R2-10001 with alternatives

Compare BC807-40W-AU_R1_000A1 with alternatives