BC847C-TP vs BC847CLT1 feature comparison

BC847C-TP Micro Commercial Components

Buy Now Datasheet

BC847CLT1 Motorola Semiconductor Products

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Package Description Package-3
Pin Count 3
Reach Compliance Code Compliant Unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 45 V 45 V
Configuration Single Single
DC Current Gain-Min (hFE) 420 420
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type Npn Npn
Power Dissipation-Max (Abs) 0.225 W 0.225 W
Qualification Status Not Qualified Not Qualified
Surface Mount Yes Yes
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form Gull Wing Gull Wing
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application Switching Switching
Transistor Element Material Silicon Silicon
Transition Frequency-Nom (fT) 100 Mhz 100 Mhz
Base Number Matches 1 11
HTS Code 8541.21.00.95
Collector-Base Capacitance-Max 4.5 Pf
JEDEC-95 Code TO-236AB
Power Dissipation Ambient-Max 0.225 W
VCEsat-Max 0.6 V