BC856BSF2
vs
934063583135
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
YANGZHOU YANGJIE ELECTRONICS CO LTD
|
NEXPERIA
|
Package Description |
,
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.21.00.95
|
|
Collector Current-Max (IC) |
0.1 A
|
|
Collector-Emitter Voltage-Max |
65 V
|
|
Configuration |
SEPARATE, 2 ELEMENTS
|
|
DC Current Gain-Min (hFE) |
220
|
|
JESD-30 Code |
R-PDSO-G6
|
|
JESD-609 Code |
e3
|
e3
|
Number of Elements |
2
|
|
Number of Terminals |
6
|
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Polarity/Channel Type |
PNP
|
|
Power Dissipation Ambient-Max |
0.2 W
|
|
Power Dissipation-Max (Abs) |
0.2 W
|
|
Surface Mount |
YES
|
|
Terminal Finish |
Tin (Sn)
|
TIN
|
Terminal Form |
GULL WING
|
|
Terminal Position |
DUAL
|
|
Transistor Element Material |
SILICON
|
|
Transition Frequency-Nom (fT) |
100 MHz
|
|
VCEsat-Max |
0.65 V
|
|
Base Number Matches |
1
|
1
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Reference Standard |
|
AEC-Q101; IEC-60134
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare BC856BSF2 with alternatives
Compare 934063583135 with alternatives