BC857CS_R2_10001
vs
2N3726
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
PANJIT INTERNATIONAL INC
|
MOTOROLA SEMICONDUCTOR PRODUCTS
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
Base Number Matches |
1
|
20
|
Package Description |
|
,
|
Collector Current-Max (IC) |
|
0.3 A
|
Operating Temperature-Max |
|
175 °C
|
Polarity/Channel Type |
|
PNP
|
Power Dissipation-Max (Abs) |
|
0.4 W
|
Surface Mount |
|
NO
|
Transition Frequency-Nom (fT) |
|
60 MHz
|
|
|
|
Compare BC857CS_R2_10001 with alternatives