BCM53106PKFBG
vs
VSC8514XMK-14
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
BROADCOM INC
|
MICROSEMI CORP
|
Package Description |
TFBGA,
|
QFN-138
|
Reach Compliance Code |
compliant
|
compliant
|
JESD-30 Code |
S-PBGA-B212
|
S-PBCC-B138
|
Length |
11 mm
|
12 mm
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
212
|
138
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TFBGA
|
HVBCC
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, THIN PROFILE, FINE PITCH
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Seated Height-Max |
1.017 mm
|
0.85 mm
|
Supply Voltage-Nom |
1 V
|
1 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Telecom IC Type |
ETHERNET TRANSCEIVER
|
ETHERNET TRANSCEIVER
|
Temperature Grade |
COMMERCIAL
|
AUTOMOTIVE
|
Terminal Form |
BALL
|
BUTT
|
Terminal Pitch |
0.65 mm
|
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
11 mm
|
12 mm
|
Base Number Matches |
1
|
2
|
HTS Code |
|
8542.39.00.01
|
Date Of Intro |
|
2018-08-21
|
Samacsys Manufacturer |
|
Microsemi Corporation
|
|
|
|
Compare BCM53106PKFBG with alternatives
Compare VSC8514XMK-14 with alternatives