BCP53-10 vs BCP53-10,135 feature comparison

BCP53-10 STMicroelectronics

Buy Now Datasheet

BCP53-10,135 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer STMICROELECTRONICS NXP SEMICONDUCTORS
Package Description PLASTIC, SO-4 SMALL OUTLINE, R-PDSO-G4
Pin Count 4 4
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 63 63
JESD-30 Code R-PDSO-G4 R-PDSO-G4
Number of Elements 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz 145 MHz
Base Number Matches 1 1
Rohs Code Yes
Part Package Code SC-73
Manufacturer Package Code SOT223
HTS Code 8541.29.00.75
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Power Dissipation Ambient-Max 1.5 W
Power Dissipation-Max (Abs) 1 W
Reference Standard AEC-Q101; IEC-60134
Terminal Finish TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare BCP53-10 with alternatives

Compare BCP53-10,135 with alternatives