BCP53-16T3
vs
BCP53-16,115
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
NXP SEMICONDUCTORS
|
Package Description |
CASE 318E-04, 4 PIN
|
PLASTC, SC-73, 4 PIN
|
Pin Count |
4
|
4
|
Manufacturer Package Code |
CASE 318E-04
|
SOT223
|
Reach Compliance Code |
unknown
|
compliant
|
Case Connection |
COLLECTOR
|
COLLECTOR
|
Collector Current-Max (IC) |
1.5 A
|
1 A
|
Collector-Emitter Voltage-Max |
80 V
|
80 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
100
|
100
|
JESD-30 Code |
R-PDSO-G4
|
R-PDSO-G4
|
JESD-609 Code |
e0
|
e3
|
Moisture Sensitivity Level |
NOT SPECIFIED
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
4
|
4
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Polarity/Channel Type |
PNP
|
PNP
|
Qualification Status |
COMMERCIAL
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN LEAD
|
TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Transistor Application |
AMPLIFIER
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
50 MHz
|
145 MHz
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
SC-73
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.29.00.75
|
Operating Temperature-Max |
|
150 °C
|
Power Dissipation Ambient-Max |
|
1.5 W
|
Power Dissipation-Max (Abs) |
|
1.5 W
|
Reference Standard |
|
AEC-Q101; IEC-60134
|
|
|
|
Compare BCP53-16T3 with alternatives
Compare BCP53-16,115 with alternatives
-
BCP53-16,115 vs BCP53-16TC
-
BCP53-16,115 vs BCP53-16T1
-
BCP53-16,115 vs BCP53-16
-
BCP53-16,115 vs BCP53-16TA
-
BCP53-16,115 vs BCP53-16,135
-
BCP53-16,115 vs UBCP53-16
-
BCP53-16,115 vs BCP53-16/T3
-
BCP53-16,115 vs BCP53-16-TAPE-13
-
BCP53-16,115 vs BCP53-16T3G