BCP56L99Z vs BCP5610E6327HTSA1 feature comparison

BCP56L99Z Texas Instruments

Buy Now Datasheet

BCP5610E6327HTSA1 Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP INFINEON TECHNOLOGIES AG
Package Description SMALL OUTLINE, R-PDSO-G4 ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Configuration SINGLE SINGLE
JEDEC-95 Code TO-261
JESD-30 Code R-PDSO-G4 R-PDSO-G4
Number of Elements 1 1
Number of Terminals 4 4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Rohs Code Yes
Additional Feature TR, 7 INCH; 1000
Collector Current-Max (IC) 1 A
Collector-Emitter Voltage-Max 80 V
DC Current Gain-Min (hFE) 63
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 2 W
Reference Standard AEC-Q101
Transistor Application AMPLIFIER
Transition Frequency-Nom (fT) 100 MHz
VCEsat-Max 0.5 V

Compare BCP56L99Z with alternatives

Compare BCP5610E6327HTSA1 with alternatives