Part Details for BCP56L99Z by Texas Instruments
Overview of BCP56L99Z by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BCP56L99Z
BCP56L99Z CAD Models
BCP56L99Z Part Data Attributes:
|
BCP56L99Z
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BCP56L99Z
Texas Instruments
Si, SMALL SIGNAL TRANSISTOR, TO-261
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-261 | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
Alternate Parts for BCP56L99Z
This table gives cross-reference parts and alternative options found for BCP56L99Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP56L99Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCP56 | 1200mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-261AA, SOT-223, 3 PIN | Rochester Electronics LLC | BCP56L99Z vs BCP56 |
BCP56 | NPN Bipolar Transistor, 4000-REEL | onsemi | BCP56L99Z vs BCP56 |
BCP56D84Z | Si, SMALL SIGNAL TRANSISTOR, TO-261 | Texas Instruments | BCP56L99Z vs BCP56D84Z |
BCP56E6433 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, | Infineon Technologies AG | BCP56L99Z vs BCP56E6433 |
BCP56E6327 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon | Infineon Technologies AG | BCP56L99Z vs BCP56E6327 |
BCP56 | Small Signal Bipolar Transistor, 0.001A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, VPS05163, SOT223, 4 PIN | Infineon Technologies AG | BCP56L99Z vs BCP56 |
BCP56,135 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon | Nexperia | BCP56L99Z vs BCP56,135 |
BCP56 | Small Signal Bipolar Transistor, 1.2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-261AA, SOT-223, 3 PIN | Fairchild Semiconductor Corporation | BCP56L99Z vs BCP56 |
BCP56 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon | Siemens | BCP56L99Z vs BCP56 |
BCP56_NL | Small Signal Bipolar Transistor, 1.2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-261AA, SOT-223, 3 PIN | Fairchild Semiconductor Corporation | BCP56L99Z vs BCP56_NL |