BCP68E6433
vs
BCP68-16
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
SIEMENS A G
|
INFINEON TECHNOLOGIES AG
|
Package Description |
SMALL OUTLINE, R-PSSO-G3
|
VPS05163, 4 PIN
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Case Connection |
COLLECTOR
|
COLLECTOR
|
Configuration |
SINGLE
|
SINGLE
|
JESD-30 Code |
R-PSSO-G3
|
R-PDSO-G4
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
4
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
SINGLE
|
DUAL
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
2
|
4
|
Rohs Code |
|
No
|
Pin Count |
|
4
|
Collector Current-Max (IC) |
|
1 A
|
DC Current Gain-Min (hFE) |
|
100
|
JESD-609 Code |
|
e0
|
Operating Temperature-Max |
|
150 °C
|
Polarity/Channel Type |
|
NPN
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare BCP68E6433 with alternatives
Compare BCP68-16 with alternatives