BCP68E6433 vs BCP68TRL13 feature comparison

BCP68E6433 Siemens

Buy Now Datasheet

BCP68TRL13 YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SIEMENS A G PHILIPS COMPONENTS
Package Description SMALL OUTLINE, R-PSSO-G3 SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Configuration SINGLE SINGLE
JESD-30 Code R-PSSO-G3 R-PDSO-G4
Number of Elements 1 1
Number of Terminals 3 4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position SINGLE DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 2 2
Collector Current-Max (IC) 1 A
Collector-Emitter Voltage-Max 20 V
DC Current Gain-Min (hFE) 85
Polarity/Channel Type NPN
Transition Frequency-Nom (fT) 60 MHz
VCEsat-Max 0.5 V

Compare BCP68E6433 with alternatives

Compare BCP68TRL13 with alternatives