BCP69T1 vs BCP69-TAPE-7 feature comparison

BCP69T1 Motorola Semiconductor Products

Buy Now Datasheet

BCP69-TAPE-7 NXP Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC NXP SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 25 V 20 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 60 60
JEDEC-95 Code TO-261AA
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Power Dissipation Ambient-Max 1.5 W
Power Dissipation-Max (Abs) 1.5 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 60 MHz 60 MHz
Base Number Matches 5 1
Package Description SMALL OUTLINE, R-PDSO-G4
VCEsat-Max 0.5 V

Compare BCP69-TAPE-7 with alternatives