BCR08AM-14A#B00
vs
BCR08AM-14A-TB#B00
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
RENESAS ELECTRONICS CORP
|
Part Package Code |
TO-92*
|
|
Package Description |
,
|
,
|
Pin Count |
3
|
|
Manufacturer Package Code |
PRSS0003EA
|
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Renesas Electronics
|
|
Critical Rate of Rise of Commutation Voltage-Min |
0.5 V/us
|
|
DC Gate Trigger Current-Max |
5 mA
|
|
DC Gate Trigger Voltage-Max |
2 V
|
|
JESD-609 Code |
e2
|
|
Leakage Current-Max |
1 mA
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
RMS On-state Current-Max |
0.8 A
|
|
Repetitive Peak Off-state Voltage |
700 V
|
|
Surface Mount |
NO
|
|
Terminal Finish |
TIN COPPER
|
Tin (Sn) - Copper (Cu)
|
Trigger Device Type |
TRIAC
|
TRIAC
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
|
|
|